


ASSVP-C04 | |
|---|---|
DigiKey Part Number | ASSVP-C04-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP-C04 |
Description | XTAL OSC PROG XO CMOS CS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-C04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 160 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.50%, Center Spread | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥879.00000 | ¥879 |
| 10 | ¥764.30000 | ¥7,643 |
| 25 | ¥722.72000 | ¥18,068 |
| 50 | ¥692.86000 | ¥34,643 |
| 100 | ¥664.25000 | ¥66,425 |
| 250 | ¥628.23600 | ¥157,059 |
| 500 | ¥602.32800 | ¥301,164 |
| 1,000 | ¥577.51400 | ¥577,514 |
| 3,000 | ¥540.31933 | ¥1,620,958 |
| Unit Price without JCT: | ¥879.00000 |
|---|---|
| Unit Price with JCT: | ¥966.90000 |

