


ASSFLP1-D12 | |
|---|---|
DigiKey Part Number | ASSFLP1-D12-ND |
Manufacturer | |
Manufacturer Product Number | ASSFLP1-D12 |
Description | XTAL OSC PROG XO CMOS DS 2.5V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSFLP1-D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 8 MHz ~ 160 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -3.00%, Down Spread | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥866.00000 | ¥866 |
| 10 | ¥753.20000 | ¥7,532 |
| 25 | ¥712.24000 | ¥17,806 |
| 50 | ¥682.78000 | ¥34,139 |
| 100 | ¥654.58000 | ¥65,458 |
| 250 | ¥619.09600 | ¥154,774 |
| 500 | ¥593.57000 | ¥296,785 |
| 1,000 | ¥569.11600 | ¥569,116 |
| 3,000 | ¥532.46767 | ¥1,597,403 |
| Unit Price without JCT: | ¥866.00000 |
|---|---|
| Unit Price with JCT: | ¥952.60000 |

