


ASSFLP-D03 | |
|---|---|
DigiKey Part Number | ASSFLP-D03-ND |
Manufacturer | |
Manufacturer Product Number | ASSFLP-D03 |
Description | XTAL OSC PROG XO CMOS DS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSFLP-D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 8 MHz ~ 160 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.75%, Down Spread | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥901.00000 | ¥901 |
| 10 | ¥783.20000 | ¥7,832 |
| 25 | ¥740.72000 | ¥18,518 |
| 50 | ¥710.12000 | ¥35,506 |
| 100 | ¥680.76000 | ¥68,076 |
| 250 | ¥643.86000 | ¥160,965 |
| 500 | ¥617.31200 | ¥308,656 |
| 1,000 | ¥591.88300 | ¥591,883 |
| Unit Price without JCT: | ¥901.00000 |
|---|---|
| Unit Price with JCT: | ¥991.10000 |

