303.825 MHz SAW Resonator -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
303.825 MHz SAW Resonator -40°C ~ 85°C Surface Mount
ASR Series
Abracon: Who We Are Today

ASR303.825E-T

DigiKey Part Number
535-9275-1-ND - Cut Tape (CT)
535-9275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASR303.825E-T
Description
SAW RES 303.8250MHZ SMD
Customer Reference
Detailed Description
303.825 MHz SAW Resonator -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
303.825 MHz
Manufacturer
Abracon LLC
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Type
SAW
Height
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.