



ASPIAIG-S6055-331M-T | |
|---|---|
DigiKey Part Number | 535-13629-2-ND - Tape & Reel (TR) 535-13629-1-ND - Cut Tape (CT) 535-13629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-331M-T |
Description | FIXED IND 330UH 600MA 1.603 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.603Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.603Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥53.60000 | ¥536 |
| 25 | ¥49.64000 | ¥1,241 |
| 50 | ¥46.78000 | ¥2,339 |
| 100 | ¥44.10000 | ¥4,410 |
| 250 | ¥40.80400 | ¥10,201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥36.57375 | ¥29,259 |
| 1,600 | ¥34.85625 | ¥55,770 |
| 2,400 | ¥33.67833 | ¥80,828 |
| 4,000 | ¥32.25225 | ¥129,009 |
| 5,600 | ¥31.34679 | ¥175,542 |
| 8,000 | ¥30.41525 | ¥243,322 |
| 20,000 | ¥30.24055 | ¥604,811 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

