MFR Recommended




ASPIAIG-Q5030-1R8M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q5030-1R8M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q5030-1R8M-T |
Description | FIXED IND 1.8UH 10.1A 12.7 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.7mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F5030-1R8M-T | Abracon LLC | 0 | ASPIAIG-F5030-1R8M-T-ND | ¥98.55900 | MFR Recommended |


