ASPIAG-F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAG-F Series

ASPIAIG-F7030-1R5M-T

DigiKey Part Number
535-14208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-F7030-1R5M-T
Description
FIXED IND 1.5UH 15.3A 8.25 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 15.3 A 8.25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F7030-1R5M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.5A
Shielding
Shielded
DC Resistance (DCR)
8.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7030
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥120.63067¥180,946
Manufacturers Standard Package
Unit Price without JCT:¥120.63067
Unit Price with JCT:¥132.69374

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC