



ASPIAIG-F1265-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F1265-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F1265-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F1265-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1265-100M-T |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1265-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥417.00000 | ¥417 |
| 10 | ¥342.80000 | ¥3,428 |
| 100 | ¥281.92000 | ¥28,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥245.97200 | ¥122,986 |
| 1,000 | ¥231.97000 | ¥231,970 |
| 1,500 | ¥224.16200 | ¥336,243 |
| 2,500 | ¥214.71040 | ¥536,776 |
| 3,500 | ¥208.70971 | ¥730,484 |
| 5,000 | ¥207.31660 | ¥1,036,583 |
| Unit Price without JCT: | ¥417.00000 |
|---|---|
| Unit Price with JCT: | ¥458.70000 |

