



ASPI-8040S-6R8N-T | |
|---|---|
DigiKey Part Number | ASPI-8040S-6R8N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-6R8N-T |
Description | FIXED IND 6.8UH 3.6A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.6 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-6R8N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |

