

ASPI-8040S-510M-T | |
---|---|
DigiKey Part Number | 535-ASPI-8040S-510M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-510M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-510M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-510M-T |
Description | FIXED IND 51UH 1.5A 142 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 µH Shielded Drum Core, Wirewound Inductor 1.5 A 142mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-510M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 51 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 142mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥76.00000 | ¥76 |
10 | ¥58.40000 | ¥584 |
100 | ¥40.29000 | ¥4,029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥38.97600 | ¥38,976 |
2,000 | ¥35.98200 | ¥71,964 |
3,000 | ¥34.82367 | ¥104,471 |
5,000 | ¥34.64040 | ¥173,202 |
7,000 | ¥34.52971 | ¥241,708 |
10,000 | ¥33.43710 | ¥334,371 |
25,000 | ¥33.20252 | ¥830,063 |
Unit Price without JCT: | ¥76.00000 |
---|---|
Unit Price with JCT: | ¥83.60000 |