



ASPI-7318-R10N-T | |
|---|---|
DigiKey Part Number | 535-12820-2-ND - Tape & Reel (TR) 535-12820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-R10N-T |
Description | FIXED IND 100NH 30A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-R10N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥104.80000 | ¥1,048 |
| 100 | ¥86.20000 | ¥8,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.89400 | ¥70,894 |
| 2,000 | ¥66.85250 | ¥133,705 |
| 3,000 | ¥64.59800 | ¥193,794 |
| 5,000 | ¥61.86820 | ¥309,341 |
| 7,000 | ¥60.13557 | ¥420,949 |
| 10,000 | ¥58.35350 | ¥583,535 |
| 25,000 | ¥58.05396 | ¥1,451,349 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

