6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-6R8M-T

DigiKey Part Number
535-13049-2-ND - Tape & Reel (TR)
535-13049-1-ND - Cut Tape (CT)
535-13049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-6R8M-T
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-6R8M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,005
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥109.00000¥1,090
100¥89.64000¥8,964
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥73.73000¥73,730
2,000¥69.52650¥139,053
3,000¥67.18167¥201,545
5,000¥64.34340¥321,717
7,000¥62.54143¥437,790
10,000¥60.68730¥606,873
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000