

ASPI-7318-1R5M-T | |
---|---|
DigiKey Part Number | 535-ASPI-7318-1R5M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-1R5M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-1R5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-1R5M-T |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-1R5M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥122.00000 | ¥122 |
10 | ¥100.40000 | ¥1,004 |
100 | ¥82.56000 | ¥8,256 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥67.91400 | ¥67,914 |
2,000 | ¥64.04150 | ¥128,083 |
3,000 | ¥61.88267 | ¥185,648 |
5,000 | ¥59.26760 | ¥296,338 |
7,000 | ¥57.60771 | ¥403,254 |
10,000 | ¥55.90050 | ¥559,005 |
25,000 | ¥55.60724 | ¥1,390,181 |
Unit Price without JCT: | ¥122.00000 |
---|---|
Unit Price with JCT: | ¥134.20000 |