



ASPI-4020S-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12312-2-ND - Tape & Reel (TR) 535-12312-1-ND - Cut Tape (CT) 535-12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-4R7M-T |
Description | FIXED IND 4.7UH 1.34A 75 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.34 A 75mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥44.00000 | ¥440 |
| 100 | ¥36.13000 | ¥3,613 |
| 1,000 | ¥29.71000 | ¥29,710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥27.06600 | ¥81,198 |
| 6,000 | ¥25.52267 | ¥153,136 |
| 9,000 | ¥24.66189 | ¥221,957 |
| 15,000 | ¥23.61967 | ¥354,295 |
| 21,000 | ¥22.95800 | ¥482,118 |
| 30,000 | ¥22.27737 | ¥668,321 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

