



ASPI-1367-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1367-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPI-1367-3R3M-TCT-ND - Cut Tape (CT) 535-ASPI-1367-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-3R3M-T |
Description | FIXED IND 3.3UH 15A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1367-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.508" W (14.00mm x 12.90mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥532.00000 | ¥532 |
| 10 | ¥437.40000 | ¥4,374 |
| 100 | ¥359.69000 | ¥35,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥313.85400 | ¥156,927 |
| 1,000 | ¥296.00100 | ¥296,001 |
| 1,500 | ¥286.04467 | ¥429,067 |
| 2,500 | ¥273.99360 | ¥684,984 |
| 3,500 | ¥271.81686 | ¥951,359 |
| Unit Price without JCT: | ¥532.00000 |
|---|---|
| Unit Price with JCT: | ¥585.20000 |

