

ASPI-0704S-331M-T | |
---|---|
cms-digikey-product-number | 535-ASPI-0704S-331M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-331M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-331M-TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ASPI-0704S-331M-T |
cms-description | FIXED IND 330UH 320MA 1.86OHM SM |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 330 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.86Ohm Nonstandard |
Datasheet | Datasheet |
cms-eda-cad-models | ASPI-0704S-331M-T Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥153.00000 | ¥153 |
10 | ¥126.00000 | ¥1,260 |
100 | ¥103.62000 | ¥10,362 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ¥85.24000 | ¥85,240 |
2,000 | ¥80.38250 | ¥160,765 |
3,000 | ¥77.67400 | ¥233,022 |
5,000 | ¥74.39440 | ¥371,972 |
7,000 | ¥72.31229 | ¥506,186 |
10,000 | ¥71.57430 | ¥715,743 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |