



ASPI-0504-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12371-2-ND - Tape & Reel (TR) 535-12371-1-ND - Cut Tape (CT) 535-12371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0504-4R7M-T |
Description | FIXED IND 4.7UH 3.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0504-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥115.90000 | ¥1,159 |
| 100 | ¥95.39000 | ¥9,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥75.80533 | ¥113,708 |
| 3,000 | ¥71.48767 | ¥214,463 |
| 4,500 | ¥69.07933 | ¥310,857 |
| 7,500 | ¥66.16400 | ¥496,230 |
| 10,500 | ¥64.31352 | ¥675,292 |
| 15,000 | ¥62.40967 | ¥936,145 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

