



ASPI-0418FS-101M-T3 | |
|---|---|
DigiKey Part Number | 535-15220-2-ND - Tape & Reel (TR) 535-15220-1-ND - Cut Tape (CT) 535-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-101M-T3 |
Description | FIXED IND 100UH 400MA 1.56 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.56Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-101M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 490mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51.00000 | ¥51 |
| 10 | ¥42.30000 | ¥423 |
| 100 | ¥34.73000 | ¥3,473 |
| 1,000 | ¥28.56800 | ¥28,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.02467 | ¥78,074 |
| 6,000 | ¥24.54100 | ¥147,246 |
| 9,000 | ¥23.71344 | ¥213,421 |
| 15,000 | ¥22.71113 | ¥340,667 |
| 21,000 | ¥22.07505 | ¥463,576 |
| 30,000 | ¥21.42063 | ¥642,619 |
| 75,000 | ¥21.14824 | ¥1,586,118 |
| Unit Price without JCT: | ¥51.00000 |
|---|---|
| Unit Price with JCT: | ¥56.10000 |

