


ASFLM2-12.288MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-12113-2-ND - Tape & Reel (TR) 535-12113-1-ND - Cut Tape (CT) 535-12113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLM2-12.288MHZ-LC-T |
Description | MEMS OSC XO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLM2-12.288MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥515.00000 | ¥515 |
| 10 | ¥447.40000 | ¥4,474 |
| 25 | ¥422.96000 | ¥10,574 |
| 50 | ¥405.50000 | ¥20,275 |
| 100 | ¥388.72000 | ¥38,872 |
| 250 | ¥367.63600 | ¥91,909 |
| 500 | ¥352.45000 | ¥176,225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥337.90700 | ¥337,907 |
| 2,000 | ¥323.97800 | ¥647,956 |
| 3,000 | ¥316.10333 | ¥948,310 |
| 5,000 | ¥306.46280 | ¥1,532,314 |
| Unit Price without JCT: | ¥515.00000 |
|---|---|
| Unit Price with JCT: | ¥566.50000 |

