Similar



ASET-20.000MHZ-Y-T | |
|---|---|
DigiKey Part Number | ASET-20.000MHZ-Y-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASET-20.000MHZ-Y-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASET-20.000MHZ-Y-T Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2532HS-200-3-G | ECS Inc. | 3,012 | XC1476CT-ND | ¥1,250.00000 | Similar |


