



ASEMB-150.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11110-2-ND - Tape & Reel (TR) 535-11110-1-ND - Cut Tape (CT) 535-11110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-150.000MHZ-LY-T |
Description | MEMS OSC XO 150.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-150.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥671.00000 | ¥671 |
| 10 | ¥583.60000 | ¥5,836 |
| 25 | ¥551.88000 | ¥13,797 |
| 50 | ¥529.06000 | ¥26,453 |
| 100 | ¥507.18000 | ¥50,718 |
| 250 | ¥479.68000 | ¥119,920 |
| 500 | ¥467.84600 | ¥233,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥440.91900 | ¥440,919 |
| 2,000 | ¥422.75800 | ¥845,516 |
| 3,000 | ¥412.49300 | ¥1,237,479 |
| Unit Price without JCT: | ¥671.00000 |
|---|---|
| Unit Price with JCT: | ¥738.10000 |

