


ASE2-25.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE2-25.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE2-25.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE2-25.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE2-25.000MHZ-E-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-25.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥150.40000 | ¥1,504 |
| 25 | ¥142.24000 | ¥3,556 |
| 50 | ¥136.34000 | ¥6,817 |
| 100 | ¥130.70000 | ¥13,070 |
| 250 | ¥123.60400 | ¥30,901 |
| 500 | ¥118.49000 | ¥59,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥113.59000 | ¥113,590 |
| 2,000 | ¥108.89400 | ¥217,788 |
| 3,000 | ¥106.23967 | ¥318,719 |
| 5,000 | ¥102.98920 | ¥514,946 |
| 7,000 | ¥100.90386 | ¥706,327 |
| 10,000 | ¥98.74020 | ¥987,402 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

