


ASDM1-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDM1-20.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDM1-20.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDM1-20.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-20.000MHZ-LC-T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-20.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥444.00000 | ¥444 |
| 10 | ¥385.90000 | ¥3,859 |
| 25 | ¥364.88000 | ¥9,122 |
| 50 | ¥349.78000 | ¥17,489 |
| 100 | ¥335.33000 | ¥33,533 |
| 250 | ¥317.12400 | ¥79,281 |
| 500 | ¥304.02000 | ¥152,010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥291.47100 | ¥291,471 |
| 2,000 | ¥279.45000 | ¥558,900 |
| 3,000 | ¥272.65533 | ¥817,966 |
| 5,000 | ¥264.33620 | ¥1,321,681 |
| Unit Price without JCT: | ¥444.00000 |
|---|---|
| Unit Price with JCT: | ¥488.40000 |

