Parametric Equivalent




ASDAIG3-33.000MHZ-C-T | |
|---|---|
DigiKey Part Number | 535-14774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDAIG3-33.000MHZ-C-T |
Description | OSC XO 33.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG3-33.000MHZ-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥170.89700 | ¥170,897 |
| Unit Price without JCT: | ¥170.89700 |
|---|---|
| Unit Price with JCT: | ¥187.98670 |


