Similar
Similar




ARJ11F-MASF-AB-A-FL2 | |
|---|---|
DigiKey Part Number | ARJ11F-MASF-AB-A-FL2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11F-MASF-AB-A-FL2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11F-MASF-AB-A-FL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥2,039.70000 | ¥122,382 |
| 120 | ¥1,910.95833 | ¥229,315 |
| 180 | ¥1,857.09444 | ¥334,277 |
| 300 | ¥1,791.40333 | ¥537,421 |
| 420 | ¥1,749.43571 | ¥734,763 |
| 600 | ¥1,706.00667 | ¥1,023,604 |
| Unit Price without JCT: | ¥2,039.70000 |
|---|---|
| Unit Price with JCT: | ¥2,243.67000 |



