


AOTA-B201208S1R0MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201208S1R0MTTR-ND - Tape & Reel (TR) 535-AOTA-B201208S1R0MTCT-ND - Cut Tape (CT) 535-AOTA-B201208S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201208S1R0MT |
Description | FIXED IND 1UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.2 A 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥32.20000 | ¥322 |
| 100 | ¥26.46000 | ¥2,646 |
| 1,000 | ¥21.75700 | ¥21,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.81933 | ¥59,458 |
| 6,000 | ¥18.68867 | ¥112,132 |
| 9,000 | ¥18.05778 | ¥162,520 |
| 15,000 | ¥17.29393 | ¥259,409 |
| 21,000 | ¥16.80895 | ¥352,988 |
| 30,000 | ¥16.31023 | ¥489,307 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

