10 µH Shielded Molded Inductor 4.3 A 90mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH7020S-100MT

DigiKey Part Number
535-AMPLH7020S-100MTTR-ND - Tape & Reel (TR)
535-AMPLH7020S-100MTCT-ND - Cut Tape (CT)
535-AMPLH7020S-100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH7020S-100MT
Description
FIXED IND 10UH 4.3A 90 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4.3 A 90mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥116.20000¥1,162
100¥95.57000¥9,557
1,000¥78.60400¥78,604
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥74.12400¥148,248
4,000¥69.90350¥279,614
6,000¥67.55083¥405,305
10,000¥64.70170¥647,017
14,000¥62.89343¥880,508
20,000¥62.31960¥1,246,392
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000