
AMPDDFH-A09T | |
---|---|
DigiKey Part Number | 535-14601-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPDDFH-A09T |
Description | MEMS OSC XO 1.71V-3.63V 4VLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPDDFH-A09T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 24MHz, 48MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥304.06800 | ¥304,068 |
Unit Price without JCT: | ¥304.06800 |
---|---|
Unit Price with JCT: | ¥334.47480 |