



AMELA2010S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-R47MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-R47MTCT-ND - Cut Tape (CT) 535-AMELA2010S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-R47MT |
Description | FIXED IND 470NH 4.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.1 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥43.30000 | ¥433 |
| 100 | ¥35.66000 | ¥3,566 |
| 1,000 | ¥29.32200 | ¥29,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.71300 | ¥80,139 |
| 6,000 | ¥25.18983 | ¥151,139 |
| 9,000 | ¥24.34033 | ¥219,063 |
| 15,000 | ¥24.06500 | ¥360,975 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

