
AMPLH7020S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-100MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-100MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-100MT |
Description | FIXED IND 10UH 4.3A 90 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.3 A 90mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥111.50000 | ¥1,115 |
| 100 | ¥91.71000 | ¥9,171 |
| 1,000 | ¥76.13400 | ¥76,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥71.13700 | ¥142,274 |
| 4,000 | ¥67.08725 | ¥268,349 |
| 6,000 | ¥64.82867 | ¥388,972 |
| 10,000 | ¥62.20070 | ¥622,007 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

