



AMDLA1004S-150MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004S-150MTTR-ND - Tape & Reel (TR) 535-AMDLA1004S-150MTCT-ND - Cut Tape (CT) 535-AMDLA1004S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1004S-150MT |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1004S-150MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥109.20000 | ¥1,092 |
| 100 | ¥89.81000 | ¥8,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥78.34400 | ¥39,172 |
| 1,000 | ¥73.87100 | ¥73,871 |
| 1,500 | ¥71.37667 | ¥107,065 |
| 2,500 | ¥68.35600 | ¥170,890 |
| 3,500 | ¥66.43857 | ¥232,535 |
| 5,000 | ¥64.46640 | ¥322,332 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

