


AMCV-2220H-300-T | |
|---|---|
DigiKey Part Number | 535-12908-2-ND - Tape & Reel (TR) 535-12908-1-ND - Cut Tape (CT) 535-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-2220H-300-T |
Description | VARISTOR 42V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMCV-2220H-300-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21.3 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 1.2 kA | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥407.74400 | ¥1,223,232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥452.00000 | ¥452 |
| 10 | ¥415.50000 | ¥4,155 |
| 25 | ¥392.80000 | ¥9,820 |
| 100 | ¥238.38000 | ¥23,838 |
| 250 | ¥231.17600 | ¥57,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥430.00000 | ¥430 |
| 10 | ¥319.70000 | ¥3,197 |
| 25 | ¥292.08000 | ¥7,302 |
| 100 | ¥261.63000 | ¥26,163 |
| 250 | ¥247.12400 | ¥61,781 |
| 500 | ¥238.37600 | ¥119,188 |
| 1,000 | ¥233.92300 | ¥233,923 |
| Unit Price without JCT: | ¥430.00000 |
|---|---|
| Unit Price with JCT: | ¥473.00000 |

