


AIUR-08-470K | |
---|---|
DigiKey Part Number | AIUR-08-470K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-08-470K |
Description | FIXED IND 47UH 2.5A 83 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 83mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-08-470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥94.00000 | ¥94 |
10 | ¥77.60000 | ¥776 |
25 | ¥71.76000 | ¥1,794 |
50 | ¥67.66000 | ¥3,383 |
100 | ¥63.80000 | ¥6,380 |
405 | ¥56.65432 | ¥22,945 |
810 | ¥53.41852 | ¥43,269 |
1,215 | ¥51.61235 | ¥62,709 |
2,835 | ¥48.03810 | ¥136,188 |
Unit Price without JCT: | ¥94.00000 |
---|---|
Unit Price with JCT: | ¥103.40000 |