



AIUR-06-562K | |
|---|---|
DigiKey Part Number | AIUR-06-562K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-562K |
Description | FIXED IND 5.6MH 250MA 6.3 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-562K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥84.60000 | ¥846 |
| 25 | ¥78.16000 | ¥1,954 |
| 50 | ¥73.72000 | ¥3,686 |
| 100 | ¥69.52000 | ¥6,952 |
| 300 | ¥63.31667 | ¥18,995 |
| 500 | ¥60.63200 | ¥30,316 |
| 1,000 | ¥57.17000 | ¥57,170 |
| 2,500 | ¥52.89880 | ¥132,247 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

