



AIUR-06-560K | |
|---|---|
DigiKey Part Number | AIUR-06-560K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-560K |
Description | FIXED IND 56UH 2.7A 75 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 75mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥118.50000 | ¥1,185 |
| 25 | ¥109.56000 | ¥2,739 |
| 50 | ¥103.30000 | ¥5,165 |
| 100 | ¥97.38000 | ¥9,738 |
| 300 | ¥88.71000 | ¥26,613 |
| 500 | ¥84.95000 | ¥42,475 |
| 1,000 | ¥80.10100 | ¥80,101 |
| 2,500 | ¥74.12400 | ¥185,310 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

