



AIUR-06-391K | |
|---|---|
DigiKey Part Number | AIUR-06-391K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-391K |
Description | FIXED IND 390UH 1.1A 416 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 416mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-391K Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 416mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.500" Dia (12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.710" (18.03mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥84.56000 | ¥84,560 |
| Unit Price without JCT: | ¥84.56000 |
|---|---|
| Unit Price with JCT: | ¥93.01600 |

