



AIUR-02H-820K | |
|---|---|
DigiKey Part Number | AIUR-02H-820K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-02H-820K |
Description | FIXED IND 82UH 760MA 174 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 760 mA 174mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-02H-820K Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 174mOhm Max |
Packaging Bulk | Q @ Freq 20 @ 2.52MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,420 | ¥61.11930 | ¥209,028 |
| Unit Price without JCT: | ¥61.11930 |
|---|---|
| Unit Price with JCT: | ¥67.23123 |

