
AISM-1008-560J-T | |
|---|---|
DigiKey Part Number | 535-AISM-1008-560J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1008-560J-T |
Description | FIXED IND 56UH 75MA 12.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 75 mA 12.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1008-560J-T Models |
Category | DC Resistance (DCR) 12.1Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Shielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥67.21550 | ¥268,862 |
| Unit Price without JCT: | ¥67.21550 |
|---|---|
| Unit Price with JCT: | ¥73.93705 |

