


AISC-1008-1R0G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-1R0G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-1R0G-TCT-ND - Cut Tape (CT) 535-AISC-1008-1R0G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-1R0G-T |
Description | FIXED IND 1UH 370MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-1R0G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 35 @ 50MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.30000 | ¥313 |
| 100 | ¥25.74000 | ¥2,574 |
| 1,000 | ¥21.17100 | ¥21,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.96150 | ¥39,923 |
| 4,000 | ¥18.82150 | ¥75,286 |
| 6,000 | ¥18.18583 | ¥109,115 |
| 10,000 | ¥17.41590 | ¥174,159 |
| 14,000 | ¥16.92700 | ¥236,978 |
| 20,000 | ¥16.42430 | ¥328,486 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

