


AISC-0805-R012G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0805-R012G-TTR-ND - Tape & Reel (TR) 535-AISC-0805-R012G-TCT-ND - Cut Tape (CT) 535-AISC-0805-R012G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R012G-T |
Description | FIXED IND 12NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R012G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥28.90000 | ¥289 |
| 100 | ¥25.28000 | ¥2,528 |
| 1,000 | ¥19.56900 | ¥19,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥30.58600 | ¥61,172 |
| 4,000 | ¥30.34400 | ¥121,376 |
| 6,000 | ¥30.21817 | ¥181,309 |
| 10,000 | ¥29.44250 | ¥294,425 |
| 14,000 | ¥28.61743 | ¥400,644 |
| 20,000 | ¥27.82345 | ¥556,469 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

