

AIRD-06-820K | |
---|---|
DigiKey Part Number | AIRD-06-820K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-820K |
Description | FIXED IND 82UH 4.8A 60 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 60mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-820K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 15 @ 50kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥490.00000 | ¥490 |
10 | ¥401.30000 | ¥4,013 |
25 | ¥372.84000 | ¥9,321 |
50 | ¥351.48000 | ¥17,574 |
100 | ¥331.42000 | ¥33,142 |
250 | ¥306.64800 | ¥76,662 |
500 | ¥273.77600 | ¥136,888 |
1,000 | ¥270.31900 | ¥270,319 |
2,500 | ¥260.45080 | ¥651,127 |
Unit Price without JCT: | ¥490.00000 |
---|---|
Unit Price with JCT: | ¥539.00000 |