


AIML-0805-R068K-T | |
|---|---|
DigiKey Part Number | 535-11643-2-ND - Tape & Reel (TR) 535-11643-1-ND - Cut Tape (CT) 535-11643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R068K-T |
Description | FIXED IND 68NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 300 mA 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R068K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.30000 | ¥133 |
| 100 | ¥10.85000 | ¥1,085 |
| 1,000 | ¥8.92500 | ¥8,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.45450 | ¥29,818 |
| 8,000 | ¥7.38613 | ¥59,089 |
| 12,000 | ¥7.22717 | ¥86,726 |
| 20,000 | ¥6.92095 | ¥138,419 |
| 28,000 | ¥6.72661 | ¥188,345 |
| 40,000 | ¥6.67675 | ¥267,070 |
| 100,000 | ¥5.80540 | ¥580,540 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

