


AIML-0603-6R8K-T | |
|---|---|
DigiKey Part Number | 535-11606-2-ND - Tape & Reel (TR) 535-11606-1-ND - Cut Tape (CT) 535-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-6R8K-T |
Description | FIXED IND 6.8UH 5MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 5 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-6R8K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 35 @ 4MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.80000 | ¥88 |
| 100 | ¥7.21000 | ¥721 |
| 1,000 | ¥5.93400 | ¥5,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.27550 | ¥21,102 |
| 8,000 | ¥4.97413 | ¥39,793 |
| 12,000 | ¥4.80583 | ¥57,670 |
| 20,000 | ¥4.60200 | ¥92,040 |
| 28,000 | ¥4.47264 | ¥125,234 |
| 40,000 | ¥4.33953 | ¥173,581 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

