



AIMC-0603-1N5S-T | |
|---|---|
DigiKey Part Number | 535-11531-2-ND - Tape & Reel (TR) 535-11531-1-ND - Cut Tape (CT) 535-11531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-1N5S-T |
Description | FIXED IND 1.5NH 500MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-1N5S-T Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.80000 | ¥88 |
| 100 | ¥7.21000 | ¥721 |
| 1,000 | ¥5.93400 | ¥5,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.27550 | ¥21,102 |
| 8,000 | ¥4.97413 | ¥39,793 |
| 12,000 | ¥4.80583 | ¥57,670 |
| 20,000 | ¥4.60200 | ¥92,040 |
| 28,000 | ¥4.47264 | ¥125,234 |
| 40,000 | ¥4.33953 | ¥173,581 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

