Parametric Equivalent

AFBC-Q0805H-800-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0805H-800-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0805H-800-T |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Abracon LLC | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.033" (0.85mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 3A | Features Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBA2V2012-800-R | Eaton - Electronics Division | 5,918 | 283-MFBA2V2012-800-RCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.61250 | ¥14,450 |
| Unit Price without JCT: | ¥3.61250 |
|---|---|
| Unit Price with JCT: | ¥3.97375 |


