
AFB4714A-0190S | |
|---|---|
DigiKey Part Number | 535-AFB4714A-0190S-ND |
Manufacturer | |
Manufacturer Product Number | AFB4714A-0190S |
Description | RF ANT TRI BAND WI-FI6E FLEX PRI |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi, 3.1dBi, 3.2dBi | |
Features | Cable - 190mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥289.50000 | ¥2,895 |
| 25 | ¥264.32000 | ¥6,608 |
| 100 | ¥236.62000 | ¥23,662 |
| 250 | ¥225.21600 | ¥56,304 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |


