


AEACBD045015-S2332 | |
|---|---|
DigiKey Part Number | AEACBD045015-S2332-ND |
Manufacturer | |
Manufacturer Product Number | AEACBD045015-S2332 |
Description | RF ANT 2332 MHZ SDARS CABLE SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA SDARS Puck SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | SDARS | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.32GHz | |
Frequency Range | 2.32GHz ~ 2.345GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.594" (15.10mm) | |
Applications | SDARS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,913.25500 | ¥582,651 |
| Unit Price without JCT: | ¥2,913.25500 |
|---|---|
| Unit Price with JCT: | ¥3,204.58050 |

