
ADCN-S03R0SA367M | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA367M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA367M |
Description | CAP 360F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 3 V Radial, Can 5.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 360 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 5.4mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.480" (63.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ¥1,575.99259 | ¥425,518 |
| Unit Price without JCT: | ¥1,575.99259 |
|---|---|
| Unit Price with JCT: | ¥1,733.59185 |

