



ACAR3705-SB | |
|---|---|
DigiKey Part Number | 535-ACAR3705-SBTR-ND - Tape & Reel (TR) 535-ACAR3705-SBCT-ND - Cut Tape (CT) 535-ACAR3705-SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR3705-SB |
Description | RF ANT LPWA SUBGHZ CHIP SMD |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, ISM, LoRa, LPWAN, LTE, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 698MHz, 800MHz, 850MHz, 868MHz, 900MHz, 960MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | 0.61dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 2G, 3G, 4G, GSM, ISM, LoRa, LPWAN, LTE, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥605.10000 | ¥6,051 |
| 25 | ¥557.52000 | ¥13,938 |
| 100 | ¥505.19000 | ¥50,519 |
| 250 | ¥480.24800 | ¥120,062 |
| 500 | ¥465.21400 | ¥232,607 |
| Unit Price without JCT: | ¥796.00000 |
|---|---|
| Unit Price with JCT: | ¥875.60000 |

