

ABS07-32.768KHZ-6-4-T | |
---|---|
DigiKey Part Number | 535-15021-2-ND - Tape & Reel (TR) 535-15021-1-ND - Cut Tape (CT) 535-15021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-6-4-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-6-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥239.00000 | ¥239 |
10 | ¥207.20000 | ¥2,072 |
25 | ¥195.96000 | ¥4,899 |
50 | ¥187.88000 | ¥9,394 |
100 | ¥180.08000 | ¥18,008 |
250 | ¥170.30800 | ¥42,577 |
500 | ¥163.26600 | ¥81,633 |
1,000 | ¥156.51700 | ¥156,517 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥146.39900 | ¥439,197 |
6,000 | ¥140.36083 | ¥842,165 |
9,000 | ¥136.94778 | ¥1,232,530 |
Unit Price without JCT: | ¥239.00000 |
---|---|
Unit Price with JCT: | ¥262.90000 |